#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9903

DigiKey Part Number
36-9903-ND
Manufacturer
Manufacturer Product Number
9903
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Keystone Electronics
Thread Size
#6-32
Packaging
Bulk
Head Height
0.092" (2.34mm)
Part Status
Active
Length - Below Head
0.250" (6.35mm) 1/4"
Type
Machine Screw
Length - Overall
0.342" (8.69mm)
Screw Head Type
Pan Head
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,815
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.15000¥1.15
10¥0.88100¥8.81
25¥0.78960¥19.74
100¥0.66700¥66.70
500¥0.55138¥275.69
1,000¥0.50890¥508.90
2,500¥0.45858¥1,146.45
5,000¥0.44053¥2,202.65
Manufacturers Standard Package