Hex Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8"
2209
2209

2209

DigiKey Part Number
36-2209-ND
Manufacturer
Manufacturer Product Number
2209
Description
HEX STANDOFF #6-32 ALUMINUM 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.375" (9.53mm) 3/8"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Iridite
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2102-632-AL-7RAF Electronic Hardware1,9891772-1939-ND¥29.18000Direct
In-Stock: 10,310
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.35000¥3.35
10¥2.53900¥25.39
25¥2.27120¥56.78
100¥2.20410¥220.41
2,500¥2.02774¥5,069.35
5,000¥1.67509¥8,375.45
Manufacturers Standard Package