



2102-632-AL | |
|---|---|
DigiKey Part Number | 1772-1829-ND |
Manufacturer | |
Manufacturer Product Number | 2102-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2102-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.27000 | ¥4.27 |
| 5 | ¥3.51400 | ¥17.57 |
| 10 | ¥3.26800 | ¥32.68 |
| 25 | ¥2.97520 | ¥74.38 |
| 50 | ¥2.77940 | ¥138.97 |
| 100 | ¥2.60750 | ¥260.75 |
| 250 | ¥2.40744 | ¥601.86 |
| 500 | ¥2.27466 | ¥1,137.33 |
| 1,000 | ¥2.15592 | ¥2,155.92 |









