#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9905

DigiKey Part Number
36-9905-ND
Manufacturer
Manufacturer Product Number
9905
Description
MACH SCREW PAN PHILLIPS #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Keystone Electronics
Thread Size
#6-32
Packaging
Bulk
Head Height
0.092" (2.34mm)
Part Status
Active
Length - Below Head
0.500" (12.70mm) 1/2"
Type
Machine Screw
Length - Overall
0.592" (15.04mm)
Screw Head Type
Pan Head
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Factory Stock: 9,150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.03100¥10.31
25¥0.92320¥23.08
100¥0.78150¥78.15
500¥0.64600¥323.00
1,000¥0.59622¥596.22
2,500¥0.53752¥1,343.80
5,000¥0.49785¥2,489.25
Manufacturers Standard Package