
4705 | |
|---|---|
DigiKey Part Number | 36-4705-ND |
Manufacturer | |
Manufacturer Product Number | 4705 |
Description | NUT HEX STEEL #10-32 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #10-32 Hex Nut 0.375" (9.53mm) 3/8" Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer Keystone Electronics | Width 0.375" (9.53mm) 3/8" |
Packaging Bulk | Material Steel |
Part Status Active | Plating Zinc |
Type Hex |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.66100 | ¥6.61 |
| 25 | ¥0.58520 | ¥14.63 |
| 100 | ¥0.49520 | ¥49.52 |
| 500 | ¥0.40864 | ¥204.32 |
| 1,000 | ¥0.37692 | ¥376.92 |
| 2,500 | ¥0.35243 | ¥881.08 |
| 5,000 | ¥0.31408 | ¥1,570.40 |








