2132-632-AL | |
---|---|
DigiKey Part Number | 1772-1170-ND |
Manufacturer | |
Manufacturer Product Number | 2132-632-AL |
Description | HEX STANDOFF #6-32 ALUM 2-1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 2.500" (63.50mm) 2 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2132-632-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 2.500" (63.50mm) 2 1/2" | |
Length - Overall | 2.500" (63.50mm) 2 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
5 | ¥10.37000 | ¥51.85 |
10 | ¥9.33300 | ¥93.33 |
25 | ¥8.29280 | ¥207.32 |
50 | ¥7.46320 | ¥373.16 |
100 | ¥7.25660 | ¥725.66 |
250 | ¥7.04936 | ¥1,762.34 |
500 | ¥6.84196 | ¥3,420.98 |
1,000 | ¥6.21992 | ¥6,219.92 |