
0400632HN | |
|---|---|
DigiKey Part Number | RPC8570-ND |
Manufacturer | |
Manufacturer Product Number | 0400632HN |
Description | NUT HEX NYLON #6-32 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Nut 0.305" (7.75mm) Nylon |
Datasheet | Datasheet |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Thickness 0.120" (3.05mm) |
Series | Width 0.305" (7.75mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Hex |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.94000 | ¥0.94 |
| 5 | ¥0.73200 | ¥3.66 |
| 10 | ¥0.67700 | ¥6.77 |
| 25 | ¥0.61280 | ¥15.32 |
| 50 | ¥0.56760 | ¥28.38 |
| 100 | ¥0.52720 | ¥52.72 |
| 250 | ¥0.48148 | ¥120.37 |
| 500 | ¥0.45104 | ¥225.52 |
| 1,000 | ¥0.42389 | ¥423.89 |











