
0700632LN | |
|---|---|
DigiKey Part Number | RPC8732-ND |
Manufacturer | |
Manufacturer Product Number | 0700632LN |
Description | NUT LOCKNUT NYLON #6-32 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | #6-32 Locknut Nut 0.350" (8.89mm) Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0700632LN Models |
Category | Thread Size #6-32 |
Manufacturer Essentra Components | Thickness 0.120" (3.05mm) |
Series | Width 0.350" (8.89mm) |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Locknut |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.50000 | ¥1.50 |
| 5 | ¥1.24000 | ¥6.20 |
| 10 | ¥1.13700 | ¥11.37 |
| 25 | ¥1.03000 | ¥25.75 |
| 50 | ¥0.95660 | ¥47.83 |
| 100 | ¥0.89270 | ¥89.27 |
| 250 | ¥0.81752 | ¥204.38 |
| 500 | ¥0.76808 | ¥384.04 |
| 1,000 | ¥0.72402 | ¥724.02 |








