6-32 AJ 6 | ||
---|---|---|
DigiKey Part Number | 335-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-32 AJ 6 | |
Description | HEX SEAL NUT 5/16" STEEL 6-32 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | #6-32 Hex (Self Sealing) Nut 0.312" (7.92mm) 5/16" Steel |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex (Self Sealing) | |
Thread Size | #6-32 | |
Thickness | 0.141" (3.58mm) 9/64" | |
Width | 0.312" (7.92mm) 5/16" | |
Material | Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.08000 | ¥23.08 |
10 | ¥21.32300 | ¥213.23 |
100 | ¥19.01530 | ¥1,901.53 |
1,000 | ¥16.71058 | ¥16,710.58 |
5,000 | ¥14.98186 | ¥74,909.30 |