



4818 | |
|---|---|
DigiKey Part Number | 36-4818-ND |
Manufacturer | |
Manufacturer Product Number | 4818 |
Description | HEX STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4538-632-N | RAF Electronic Hardware | 105 | 1772-1363-ND | ¥6.01000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.49000 | ¥5.49 |
| 10 | ¥4.11900 | ¥41.19 |
| 25 | ¥3.68560 | ¥92.14 |
| 100 | ¥3.12660 | ¥312.66 |
| 500 | ¥2.61276 | ¥1,306.38 |
| 2,500 | ¥2.35149 | ¥5,878.73 |
| 5,000 | ¥2.02105 | ¥10,105.25 |







