#6 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3202

DigiKey Part Number
36-3202-ND
Manufacturer
Manufacturer Product Number
3202
Description
WASHER FLAT #6 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#6
Manufacturer
Keystone Electronics
Diameter - Inside
0.140" (3.56mm)
Packaging
Bulk
Diameter - Outside
0.375" (9.53mm) 3/8"
Part Status
Active
Thickness
0.062" (1.57mm) 1/16"
Type
Flat
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,393
Factory Stock: 24,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.88600¥8.86
25¥0.79000¥19.75
100¥0.66780¥66.78
500¥0.55174¥275.87
1,000¥0.50915¥509.15
2,500¥0.45874¥1,146.85
5,000¥0.42465¥2,123.25
Manufacturers Standard Package