Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural
4815
4815

4815

DigiKey Part Number
36-4815-ND
Manufacturer
Manufacturer Product Number
4815
Description
HEX STANDOFF #6-32 NYLON 3/8"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.375" (9.53mm) 3/8"
Part Status
Active
Length - Overall
0.625" (15.88mm) 5/8"
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Gender
Male, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4532-632-NRAF Electronic Hardware1191772-2430-ND¥28.75000Direct
In-Stock: 10,861
Factory Stock: 12,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.10000¥6.10
10¥4.61000¥46.10
25¥4.12680¥103.17
100¥3.50040¥350.04
500¥2.90972¥1,454.86
1,000¥2.69336¥2,693.36
2,500¥2.43786¥6,094.65
5,000¥2.26532¥11,326.60
Manufacturers Standard Package