#6-32 Hex Nut 0.312" (7.92mm) 5/16" Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9606

DigiKey Part Number
36-9606-ND
Manufacturer
Manufacturer Product Number
9606
Description
NUT HEX NYLON #6-32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#6-32 Hex Nut 0.312" (7.92mm) 5/16" Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hex
Manufacturer
Keystone Electronics
Thread Size
#6-32
Packaging
Bulk
Width
0.312" (7.92mm) 5/16"
Part Status
Active
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,834
Factory Stock: 8,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.71000¥1.71
10¥1.29200¥12.92
25¥1.15520¥28.88
100¥0.97560¥97.56
500¥0.80666¥403.33
1,000¥0.74473¥744.73
2,500¥0.67166¥1,679.15
5,000¥0.62229¥3,111.45
Manufacturers Standard Package