



1903D | |
|---|---|
DigiKey Part Number | 36-1903D-ND |
Manufacturer | |
Manufacturer Product Number | 1903D |
Description | HEX STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1903D Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.31000 | ¥8.31 |
| 1,000 | ¥5.60874 | ¥5,608.74 |
| 2,500 | ¥5.10796 | ¥12,769.90 |
| 5,000 | ¥3.70578 | ¥18,528.90 |








