VLM-650-05 LPA | ||
---|---|---|
DigiKey Part Number | VLM-650-05-LPA-ND | |
Manufacturer | ||
Manufacturer Product Number | VLM-650-05 LPA | |
Description | LASER DIODE 650NM 2.5MW 6.5MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Laser Diode 650nm 2.5mW 2.6V ~ 5V 40mA Cylinder (6.55mm Dia) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 2.5mW | |
Package / Case | Cylinder (6.55mm Dia) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.10000 | ¥179.10 |
10 | ¥135.06800 | ¥1,350.68 |
100 | ¥113.45610 | ¥11,345.61 |
500 | ¥104.19396 | ¥52,096.98 |