
MM6505I | |
|---|---|
DigiKey Part Number | 38-1021-ND |
Manufacturer | |
Manufacturer Product Number | MM6505I |
Description | LASER DIODE 650NM 5MW 6.4MM DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 40mA Cylinder (6.4mm Dia) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40mA |
Manufacturer US-Lasers Inc. | Power (Watts) 5mW |
Packaging Bulk | Package / Case Cylinder (6.4mm Dia) |
Part Status Active | Base Product Number |
Wavelength 650nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥426.73000 | ¥426.73 |
| 10 | ¥352.36000 | ¥3,523.60 |
| 100 | ¥309.48890 | ¥30,948.89 |






