Laser Diode 650nm 2.5mW 2.6V ~ 5V 35mA Cylinder (6.55mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-04 LPT

DigiKey Part Number
VLM-650-04LPT-ND
Manufacturer
Manufacturer Product Number
VLM-650-04 LPT
Description
LASER DIODE 650NM 2.5MW 6.5MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 2.5mW 2.6V ~ 5V 35mA Cylinder (6.55mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.6V ~ 5V
Manufacturer
Quarton Inc.
Current Rating (Amps)
35mA
Packaging
Bulk
Power (Watts)
2.5mW
Part Status
Active
Package / Case
Cylinder (6.55mm Dia)
Wavelength
650nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥207.53000¥207.53
10¥165.58300¥1,655.83
100¥141.28480¥14,128.48
500¥130.75422¥65,377.11
Manufacturers Standard Package