


Q5-4X-1/4-01-QB6IN-20 | |
|---|---|
DigiKey Part Number | Q5-4X-1/4-01-QB6IN-20-ND |
Manufacturer | |
Manufacturer Product Number | Q5-4X-1/4-01-QB6IN-20 |
Description | HEATSHRINK 1/4"-6" BLACK 1=20PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 4 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.061" (1.55mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.49000 | ¥52.49 |
| 2 | ¥48.25000 | ¥96.50 |
| 3 | ¥45.93667 | ¥137.81 |
| 5 | ¥43.17600 | ¥215.88 |
| 7 | ¥41.45714 | ¥290.20 |
| 10 | ¥39.70900 | ¥397.09 |
| 25 | ¥35.55040 | ¥888.76 |
| 50 | ¥32.69640 | ¥1,634.82 |
| 100 | ¥30.07210 | ¥3,007.21 |







