FAA1-09225NBMT31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAA1-09225NBMT31

DigiKey Part Number
Q582-ND
Manufacturer
Manufacturer Product Number
FAA1-09225NBMT31
Description
FAN AXIAL 92X25MM 115VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 30.5 CFM (0.854m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
30.5 CFM (0.854m³/min)
Static Pressure
0.089 in H2O (22.2 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
26.8dB(A)
Power (Watts)
5.00W
RPM
2200 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.507 lb (229.97 g)
Current Rating (Amps)
0.130A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.63000¥198.63
10¥162.73500¥1,627.35
30¥146.56367¥4,396.91
50¥139.42560¥6,971.28
100¥137.24040¥13,724.04
Manufacturers Standard Package