92mm Sq Fan Filter/Screen Aluminum Washable in solvent or degreaser
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92mm Sq Fan Filter/Screen Aluminum Washable in solvent or degreaser
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

06362-M

DigiKey Part Number
CR234-ND
Manufacturer
Manufacturer Product Number
06362-M
Description
FAN FILTER/SCREEN 92MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Filter/Screen Aluminum Washable in solvent or degreaser
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Filter/Screen
Manufacturer
Qualtek
Fits Fan Size
92mm Sq
Series
Features
Washable in solvent or degreaser
Packaging
Bulk
Material
Aluminum
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.52000¥21.52
10¥17.71500¥177.15
25¥16.23640¥405.91
50¥15.15320¥757.66
100¥14.11660¥1,411.66
300¥12.58573¥3,775.72
500¥11.98474¥5,992.37
Manufacturers Standard Package