92mm Sq Fan Finger Guard Steel, Nickel Plated 6 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92mm Sq Fan Finger Guard Steel, Nickel Plated 6 Rings
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

08189

DigiKey Part Number
Q909-ND
Manufacturer
Manufacturer Product Number
08189
Description
FAN GUARD 92MM METAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
92mm Sq Fan Finger Guard Steel, Nickel Plated 6 Rings
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Accessory Type
Finger Guard
Manufacturer
Qualtek
Fits Fan Size
92mm Sq
Series
Features
6 Rings
Packaging
Bulk
Material
Steel, Nickel Plated
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,809
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.92000¥8.92
10¥7.38300¥73.83
25¥6.78840¥169.71
50¥6.34920¥317.46
100¥5.92410¥592.41
300¥5.28873¥1,586.62
500¥5.01278¥2,506.39
1,000¥4.74579¥4,745.79
Manufacturers Standard Package