Fan Power Cord Fan Terminal Receptacle, T-Style 72.0" (1.83m) Open Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Power Cord Fan Terminal Receptacle, T-Style 72.0" (1.83m) Open Wires
Fan Finger Guards, Filters, and Sleeves | Datasheet Preview

07199-72

DigiKey Part Number
CR337-ND
Manufacturer
Manufacturer Product Number
07199-72
Description
POWER CORD FAN T-TYPE 72"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle, T-Style 72.0" (1.83m) Open Wires
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
2
Manufacturer
Qualtek
Cord Type
SPT-1
Packaging
Bulk
Wire Gauge
18 AWG
Part Status
Active
Approval Agency Marking
cUL, UL
Style
Female Receptacle to Cable
Voltage Rating
125 V
1st Connector
Fan Terminal Receptacle, T-Style
Current Rating (Amps)
10 A
2nd Connector
Open Wires
Operating Temperature
105°C
Length
72.0" (1.83m)
Base Product Number
Fits Terminal Size
4.5 x 2.5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.10000¥31.10
10¥25.50500¥255.05
25¥23.34120¥583.53
50¥21.76660¥1,088.33
100¥20.26560¥2,026.56
300¥18.05973¥5,417.92
500¥17.69780¥8,848.90
Manufacturers Standard Package