Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 151mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA2-17238QBHT4F

DigiKey Part Number
Q857-ND
Manufacturer
Manufacturer Product Number
FDA2-17238QBHT4F
Description
FAN AXIAL 172X38.5MM 230VAC TERM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 151mm H Ball 240.0 CFM (6.72m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
59.0dB(A)
Manufacturer
Qualtek
Power (Watts)
27.00W
Series
RPM
3100 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
230VAC
Approval Agency
CE, cURus, TUV
Size / Dimension
Rectangular/Rounded - 172mm L x 151mm H
Weight
1.8 lbs (816.5 g)
Width
38.50mm
Current Rating (Amps)
0.120A
Air Flow
240.0 CFM (6.72m³/min)
Material - Frame
Aluminum
Static Pressure
0.571 in H2O (142.2 Pa)
Material - Blade
Steel
Bearing Type
Ball
Lifetime @ Temp.
50000 Hrs @ 25°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥554.72000¥554.72
12¥434.80417¥5,217.65
36¥387.66889¥13,956.08
60¥367.85917¥22,071.55
Manufacturers Standard Package