


07100-80 | |
|---|---|
DigiKey Part Number | CR231-ND |
Manufacturer | |
Manufacturer Product Number | 07100-80 |
Description | POWER CORD FAN STRAIGHT 80" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 180°, Straight 80.0" (2.03m) Open Wires |
Datasheet | Datasheet |
Category | Number of Conductors 2 |
Manufacturer Qualtek | Cord Type SPT-1 |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Approval Agency Marking cUL, UL |
Style Female Receptacle to Cable | Voltage Rating 125 V |
1st Connector Fan Terminal Receptacle 180°, Straight | Current Rating (Amps) 10 A |
2nd Connector Open Wires | Operating Temperature 105°C |
Length 80.0" (2.03m) | Base Product Number |
Fits Terminal Size 4.5 x 2.5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.20000 | ¥39.20 |
| 10 | ¥32.02100 | ¥320.21 |
| 25 | ¥29.28240 | ¥732.06 |
| 50 | ¥27.29760 | ¥1,364.88 |
| 100 | ¥25.40790 | ¥2,540.79 |
| 300 | ¥22.63857 | ¥6,791.57 |
| 500 | ¥22.53226 | ¥11,266.13 |













