
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 14MHz ~ 4GHz | |
P1dB | 20.7dBm | |
Gain | 14.5dB | |
Noise Figure | 2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 5.25V | |
Current - Supply | 85mA | |
Test Frequency | 1.9GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.38092 | ¥24,380.92 |











