
MASWSS0192TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1390-2-ND - Tape & Reel (TR) 1465-1390-1-ND - Cut Tape (CT) 1465-1390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0192TR-3000 |
Description | IC RF SWITCH SPDT 3GHZ SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Category | Isolation 13.5dB |
Manufacturer MACOM Technology Solutions | Insertion Loss 0.35dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Frequency 3GHz |
Part Status Active | P1dB 28.5dBm |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Package / Case 6-TSSOP, SC-88, SOT-363 |
Circuit SPDT | Supplier Device Package SC-70-6 (SOT-363) |
Frequency Range 0Hz ~ 3GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.67000 | ¥32.67 |
| 10 | ¥24.66000 | ¥246.60 |
| 25 | ¥22.66240 | ¥566.56 |
| 100 | ¥20.46510 | ¥2,046.51 |
| 250 | ¥19.48516 | ¥4,871.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.62250 | ¥52,867.50 |











