
DBTC-12-4L+ | |
|---|---|
DigiKey Part Number | 3157-DBTC-12-4L+TR-ND - Tape & Reel (TR) 3157-DBTC-12-4L+CT-ND - Cut Tape (CT) 3157-DBTC-12-4L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBTC-12-4L+ |
Description | 12.2 DB SMT DIR COUP, 5-1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular 5MHz ~ 1GHz 12.2 ± 0.5dB 1W 6-SMD, Flat Leads, 5 Leads |
Datasheet | Datasheet |
Category | Frequency 5MHz ~ 1GHz |
Manufacturer Mini-Circuits | Coupling Factor 12.2 ± 0.5dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Cellular |
Part Status Active | Power - Max 1W |
Coupler Type Standard | Package / Case 6-SMD, Flat Leads, 5 Leads |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥226.05000 | ¥226.05 |
| 20 | ¥33.64300 | ¥672.86 |
| 50 | ¥33.11400 | ¥1,655.70 |
| 100 | ¥32.26760 | ¥3,226.76 |
| 200 | ¥31.56405 | ¥6,312.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥26.87215 | ¥53,744.30 |











