QPQ1060SR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ1060SR

DigiKey Part Number
2312-QPQ1060SRTR-ND - Tape & Reel (TR)
2312-QPQ1060SRCT-ND - Cut Tape (CT)
2312-QPQ1060SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPQ1060SR
Description
FILTER SAW 1.575GHZ 5-SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.4dB 31MHz Bandwidth 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
1.575GHz
Bandwidth
31MHz
Insertion Loss
1.4dB
Ratings
-
Applications
GPS
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.055" L x 0.047" W (1.40mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.80000¥198.80
25¥151.19560¥3,779.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥123.52500¥12,352.50
Manufacturers Standard Package