
PAT0510S-C-3DB-T10 | |
|---|---|
DigiKey Part Number | PAT05S3TR-ND - Tape & Reel (TR) PAT05S3CT-ND - Cut Tape (CT) PAT05S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0510S-C-3DB-T10 |
Description | RF ATTENUATOR 3DB 50OHM 0402 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 32mW | |
Impedance | 50 Ohms | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.82700 | ¥8.27 |
| 25 | ¥0.77400 | ¥19.35 |
| 100 | ¥0.70540 | ¥70.54 |
| 250 | ¥0.66452 | ¥166.13 |
| 500 | ¥0.63542 | ¥317.71 |
| 1,000 | ¥0.60789 | ¥607.89 |
| 5,000 | ¥0.54960 | ¥2,748.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.53732 | ¥5,373.20 |
| 20,000 | ¥0.51535 | ¥10,307.00 |
| 30,000 | ¥0.50308 | ¥15,092.40 |
| 50,000 | ¥0.48820 | ¥24,410.00 |
| 70,000 | ¥0.47875 | ¥33,512.50 |
| 100,000 | ¥0.46902 | ¥46,902.00 |









