
QPQ1060TR7 | |
|---|---|
DigiKey Part Number | 2312-QPQ1060TR7TR-ND - Tape & Reel (TR) 2312-QPQ1060TR7CT-ND - Cut Tape (CT) 2312-QPQ1060TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1060TR7 |
Description | FILTER SAW 1.575GHZ 5-SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 1.4dB 31MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.4dB |
Manufacturer Qorvo | Applications GPS |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 1.575GHz | Height (Max) 0.035" (0.90mm) |
Bandwidth 31MHz | Size / Dimension 0.055" L x 0.047" W (1.40mm x 1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPQ1060SR | Qorvo | 1,032 | 2312-QPQ1060SRCT-ND | ¥198.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.71000 | ¥102.71 |
| 10 | ¥83.79200 | ¥837.92 |
| 25 | ¥77.28160 | ¥1,932.04 |
| 50 | ¥72.69500 | ¥3,634.75 |
| 100 | ¥68.44080 | ¥6,844.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥55.91550 | ¥139,788.75 |











