12 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC8010QTR7

DigiKey Part Number
2312-QPC8010QTR7TR-ND - Tape & Reel (TR)
2312-QPC8010QTR7CT-ND - Cut Tape (CT)
2312-QPC8010QTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPC8010QTR7
Description
HI POWER SOI SPDT-AUTO
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV, SATV SPDT 50Ohm 12-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
CATV, SATV
Topology
Absorptive
Circuit
SPDT
Frequency Range
5MHz ~ 6GHz
Isolation
20dB
Insertion Loss
0.9dB
Test Frequency
5.85GHz
P1dB
-
IIP3
75dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.7V ~ 4.6V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-UFQFN Exposed Pad
Supplier Device Package
12-QFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,246
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥8.09600¥80.96
25¥7.33320¥183.33
100¥6.49730¥649.73
250¥6.09856¥1,524.64
500¥5.85842¥2,929.21
1,000¥5.66061¥5,660.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.54057¥13,851.42
5,000¥4.85831¥24,291.55
Manufacturers Standard Package