
BSW6420 | |
|---|---|
DigiKey Part Number | 4770-BSW6420TR-ND - Tape & Reel (TR) 4770-BSW6420CT-ND - Cut Tape (CT) 4770-BSW6420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSW6420 |
Description | IC RF SWITCH SPDT 6GHZ 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SPDT 50Ohm 16-TQFN (3x3) |
Datasheet | Datasheet |
Category | Test Frequency 2GHz |
Manufacturer BeRex Corp | P1dB 40.5dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 63.5dBm |
Part Status Active | Impedance 50Ohm |
RF Type 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX | Voltage - Supply 2.7V ~ 3.6V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 50MHz ~ 6GHz | Package / Case 16-TQFN Exposed Pad |
Isolation 67dB | Supplier Device Package 16-TQFN (3x3) |
Insertion Loss 0.77dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥18.63200 | ¥186.32 |
| 25 | ¥17.06600 | ¥426.65 |
| 100 | ¥15.33840 | ¥1,533.84 |
| 250 | ¥14.51484 | ¥3,628.71 |
| 500 | ¥14.39922 | ¥7,199.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥13.34306 | ¥13,343.06 |
| 2,000 | ¥13.01342 | ¥26,026.84 |
| 3,000 | ¥12.84835 | ¥38,545.05 |
| 5,000 | ¥12.66548 | ¥63,327.40 |











