
FOD2711ASV | |
|---|---|
DigiKey Part Number | FOD2711ASV-ND |
Manufacturer | |
Manufacturer Product Number | FOD2711ASV |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2711ASV Models |
Category | Voltage - Output (Max) 30V |
Manufacturer onsemi | Current - Output / Channel 50mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Vce Saturation (Max) 400mV |
Number of Channels 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Max) 200% @ 10mA | Supplier Device Package 8-SMD |
Input Type DC | Base Product Number |
Output Type Transistor |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥9.41100 | ¥94.11 |
| 100 | ¥7.10140 | ¥710.14 |
| 500 | ¥6.08044 | ¥3,040.22 |
| 1,000 | ¥5.74715 | ¥5,747.15 |
| 2,000 | ¥5.46461 | ¥10,929.22 |
| 5,000 | ¥5.15636 | ¥25,781.80 |
| 10,000 | ¥4.96450 | ¥49,645.00 |



