
BVA2761 | |
|---|---|
DigiKey Part Number | 4770-BVA2761TR-ND - Tape & Reel (TR) 4770-BVA2761CT-ND - Cut Tape (CT) 4770-BVA2761DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVA2761 |
Description | IC AMP 5G NR 50MHZ-6GHZ 32VQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 50MHz ~ 6GHz 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | RF Type 5G NR, CDMA, LTE, W-CDMA |
Manufacturer BeRex Corp | Voltage - Supply 3.3V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 166mA |
Part Status Active | Test Frequency 3.5GHz |
Frequency 50MHz ~ 6GHz | Mounting Type Surface Mount |
P1dB 20.7dBm | Package / Case 32-VQFN Exposed Pad |
Gain 34.8dB | Supplier Device Package 32-VQFN (5x5) |
Noise Figure 1.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.53000 | ¥61.53 |
| 10 | ¥53.34100 | ¥533.41 |
| 25 | ¥50.49320 | ¥1,262.33 |
| 100 | ¥46.58080 | ¥4,658.08 |
| 250 | ¥44.23620 | ¥11,059.05 |
| 500 | ¥42.58188 | ¥21,290.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥40.21881 | ¥40,218.81 |
| 2,000 | ¥38.77979 | ¥77,559.58 |




