RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 500MHz ~ 8GHz 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVA2762

DigiKey Part Number
4770-BVA2762TR-ND - Tape & Reel (TR)
4770-BVA2762CT-ND - Cut Tape (CT)
4770-BVA2762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVA2762
Description
IC AMP 5G NR 500MHZ-8GHZ 32VQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 500MHz ~ 8GHz 32-VQFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, CDMA, LTE, W-CDMA
Manufacturer
BeRex Corp
Voltage - Supply
4V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
215mA
Part Status
Active
Test Frequency
3.5GHz
Frequency
500MHz ~ 8GHz
Mounting Type
Surface Mount
P1dB
21.2dBm
Package / Case
32-VQFN Exposed Pad
Gain
40.5dB
Supplier Device Package
32-VQFN (5x5)
Noise Figure
1.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,897
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.77000¥73.77
10¥64.00200¥640.02
25¥60.60920¥1,515.23
100¥55.94900¥5,594.90
250¥53.15820¥13,289.55
500¥51.18830¥25,594.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥48.36608¥48,366.08
Manufacturers Standard Package