
BSW7221 | |
|---|---|
DigiKey Part Number | 4770-BSW7221TR-ND - Tape & Reel (TR) 4770-BSW7221CT-ND - Cut Tape (CT) 4770-BSW7221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSW7221 |
Description | IC RF SWITCH SPDT 8GHZ 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SPDT 50Ohm 6-UDFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer BeRex Corp | P1dB 35dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 64dBm |
Part Status Active | Impedance 50Ohm |
RF Type 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX | Voltage - Supply 2.7V ~ 3.6V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 8GHz | Package / Case 6-UDFN Exposed Pad |
Isolation 29dB | Supplier Device Package 6-UDFN (1.5x1.5) |
Insertion Loss 0.64dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.51000 | ¥9.51 |
| 10 | ¥6.88900 | ¥68.89 |
| 25 | ¥6.22880 | ¥155.72 |
| 100 | ¥5.50200 | ¥550.20 |
| 250 | ¥5.15520 | ¥1,288.80 |
| 500 | ¥4.94578 | ¥2,472.89 |
| 1,000 | ¥4.88409 | ¥4,884.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.47115 | ¥13,413.45 |
| 6,000 | ¥4.36903 | ¥26,214.18 |
| 9,000 | ¥4.31789 | ¥38,861.01 |
| 15,000 | ¥4.26123 | ¥63,918.45 |







