
BSW7321 | |
|---|---|
DigiKey Part Number | 4770-BSW7321TR-ND - Tape & Reel (TR) 4770-BSW7321CT-ND - Cut Tape (CT) 4770-BSW7321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSW7321 |
Description | IC RF SWITCH SPDT 8GHZ 6UDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SPDT 50Ohm 6-UDFN (1.5x1.5) |
Datasheet | Datasheet |
Category | Test Frequency 6GHz |
Manufacturer BeRex Corp | P1dB 39dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | IIP3 65dBm |
Part Status Active | Impedance 50Ohm |
RF Type 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX | Voltage - Supply 2.7V ~ 3.6V |
Topology Reflective | Operating Temperature -40°C ~ 105°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 5MHz ~ 8GHz | Package / Case 6-UDFN Exposed Pad |
Isolation 30dB | Supplier Device Package 6-UDFN (1.5x1.5) |
Insertion Loss 0.97dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.92000 | ¥10.92 |
| 10 | ¥7.93900 | ¥79.39 |
| 25 | ¥7.19160 | ¥179.79 |
| 100 | ¥6.36620 | ¥636.62 |
| 250 | ¥5.97360 | ¥1,493.40 |
| 500 | ¥5.73674 | ¥2,868.37 |
| 1,000 | ¥5.69960 | ¥5,699.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.19706 | ¥15,591.18 |
| 6,000 | ¥5.08154 | ¥30,489.24 |
| 9,000 | ¥5.02368 | ¥45,213.12 |
| 15,000 | ¥4.95957 | ¥74,393.55 |






