RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SPDT 50Ohm 20-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSW6622

DigiKey Part Number
4770-BSW6622TR-ND - Tape & Reel (TR)
4770-BSW6622CT-ND - Cut Tape (CT)
4770-BSW6622DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSW6622
Description
IC RF SWITCH SPDT 8GHZ 20VQFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Switch IC 5G NR, Cellular, LTE, PCS, WCDMA, WIMAX SPDT 50Ohm 20-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
6GHz
Manufacturer
BeRex Corp
P1dB
34dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
65dBm
Part Status
Active
Impedance
50Ohm
RF Type
5G NR, Cellular, LTE, PCS, WCDMA, WIMAX
Voltage - Supply
2.7V ~ 5.5V
Topology
Absorptive
Operating Temperature
-40°C ~ 105°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
5MHz ~ 8GHz
Package / Case
20-VQFN Exposed Pad
Isolation
48dB
Supplier Device Package
20-VQFN (4x4)
Insertion Loss
0.92dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,574
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.96000¥37.96
10¥28.84600¥288.46
25¥26.55680¥663.92
100¥24.04090¥2,404.09
250¥23.06404¥5,766.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥20.38124¥61,143.72
Manufacturers Standard Package