J0B-0386NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J0B-0386NL

DigiKey Part Number
553-3255-ND
Manufacturer
Manufacturer Product Number
J0B-0386NL
Description
CONN JACK 12PORT PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Port RJ45 Through Hole 10/100/1000 Base-T, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
EDA/CAD Models
J0B-0386NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
12
Number of Rows
2
Applications
10/100/1000 Base-T, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.005" (25.53mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
9
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Brass
Housing Material
Thermoplastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥644.11000¥644.11
10¥547.49600¥5,474.96
30¥506.68867¥15,200.66
40¥496.51675¥19,860.67
80¥472.84638¥37,827.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.