672 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7426XJG-02

DigiKey Part Number
VSC7426XJG-02-ND
Manufacturer
Manufacturer Product Number
VSC7426XJG-02
Description
IC TELECOM INTERFACE 672BGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet Switch 672-HSBGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
VSC7426XJG-02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Function
Ethernet Switch
Interface
Serial
Number of Circuits
1
Voltage - Supply
1V
Current - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
672-BGA
Supplier Device Package
672-HSBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥676.52000¥676.52
25¥563.72880¥14,093.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.