2227023-1 | ||
---|---|---|
DigiKey Part Number | A120615-ND | |
Manufacturer | ||
Manufacturer Product Number | 2227023-1 | |
Description | CONN SFP CAGE 1POS PRESS-FIT R/A | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position SFP Cage Connector Press-Fit Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2227023-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage | |
Connector Type | SFP | |
Number of Positions | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
24 | ¥16.90458 | ¥405.71 |
48 | ¥16.81792 | ¥807.26 |
96 | ¥16.64531 | ¥1,597.95 |
240 | ¥15.27271 | ¥3,665.45 |
456 | ¥15.18697 | ¥6,925.26 |
960 | ¥13.81411 | ¥13,261.55 |
2,400 | ¥12.35550 | ¥29,653.20 |