J1071CS5VDC.36 | ||
---|---|---|
DigiKey Part Number | 2449-J1071CS5VDC.36-ND | |
Manufacturer | ||
Manufacturer Product Number | J1071CS5VDC.36 | |
Description | RELAY GEN PURPOSE SPDT 15A 30VDC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 125VAC, 30VDC - Max | |
Load - Max Switching | 1875VA, 450W | |
Coil Current | 72.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 69 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.68400 | ¥56.84 |
25 | ¥5.05440 | ¥126.36 |
50 | ¥4.80240 | ¥240.12 |
100 | ¥4.54860 | ¥454.86 |
250 | ¥4.04356 | ¥1,010.89 |
500 | ¥3.79082 | ¥1,895.41 |
1,000 | ¥3.53811 | ¥3,538.11 |
5,000 | ¥3.41175 | ¥17,058.75 |