2378765-1 | |
---|---|
DigiKey Part Number | 17-2378765-1TR-ND - Tape & Reel (TR) 17-2378765-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2378765-1 |
Description | SFP112 RECEPTACLE CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2378765-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥42.28600 | ¥422.86 |
25 | ¥41.17800 | ¥1,029.45 |
50 | ¥40.29140 | ¥2,014.57 |
100 | ¥37.85660 | ¥3,785.66 |
250 | ¥37.63492 | ¥9,408.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
530 | ¥35.19966 | ¥18,655.82 |
1,060 | ¥31.43615 | ¥33,322.32 |
2,650 | ¥29.22237 | ¥77,439.28 |