RV4NAYSD752A | ||
---|---|---|
DigiKey Part Number | RV4N752C-ND | |
Manufacturer | ||
Manufacturer Product Number | RV4NAYSD752A | |
Description | POT 7.5K OHM 2W CARBON LINEAR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 7.5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 2W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 7.5k | |
Tolerance | ±10% | |
Power (Watts) | 2W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 314° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.249" (6.32mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 1.120" Dia (28.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.16000 | ¥149.16 |
10 | ¥137.70400 | ¥1,377.04 |
25 | ¥131.96680 | ¥3,299.17 |
50 | ¥114.75360 | ¥5,737.68 |
100 | ¥103.27850 | ¥10,327.85 |
250 | ¥88.93416 | ¥22,233.54 |
500 | ¥86.06516 | ¥43,032.58 |
1,000 | ¥80.32748 | ¥80,327.48 |