3200690
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200690

DigiKey Part Number
277-5460-ND
Manufacturer
Manufacturer Product Number
3200690
Description
CONN FERRULE DIN 18AWG GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200690 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
12.00mm
Length - Pin
6.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,441
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65