White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200687

DigiKey Part Number
277-2184-ND
Manufacturer
Manufacturer Product Number
3200687
Description
CONN FERRULE DIN 20AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200687 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Length - Pin
6.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
216-221WAGO Corporation35,2522946-216-221-ND¥1.74000Parametric Equivalent
2863.0/100Altech Corporation701920-1827-ND¥0.91000Parametric Equivalent
966067-1TE Connectivity AMP Connectors28,068A114629-ND¥1.49000Parametric Equivalent
In-Stock: 56,623
Factory Stock: 55,500
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32