1412837 | |
---|---|
DigiKey Part Number | 1412837-ND |
Manufacturer | |
Manufacturer Product Number | 1412837 |
Description | CONN BASE SIDE ENTRY SZB10 PG16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 B10 IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1412837 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | B10 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.661" L x 2.047" W x 2.126" H (93.00mm x 52.00mm x 54.00mm) | |
Housing Color | - | |
Features | Feed Through, Salt Water Resistant | |
Ingress Protection | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.27000 | ¥230.27 |