Female Insert without Contacts 18+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584729

DigiKey Part Number
277-13464-ND
Manufacturer
Manufacturer Product Number
1584729
Description
INSERT FEMALE 18POS CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts 18+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
1584729 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B10
Manufacturer
Phoenix Contact
Termination Style
Crimp
Series
Voltage Rating
500V
Packaging
Bulk
Current Rating (Amps)
16A
Part Status
Active
Contact Type
CK 2.5-ED
Connector Type
Insert without Contacts
Operating Temperature
-40°C ~ 125°C
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
18+Ground
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 388
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.17000¥173.17
Manufacturers Standard Package