1676860 | ||
---|---|---|
DigiKey Part Number | 277-4203-ND | |
Manufacturer | ||
Manufacturer Product Number | 1676860 | |
Description | KEYING SOCKET FOR CODING 16 PLUG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Keying Socket | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Socket | |
For Use With/Related Products | Heavycon® D and DD Inserts | |
Specifications | - | |
Ratings | - |
Resource Type | Link |
---|---|
Datasheets | 1676860 |
Environmental Information | Phoenix Contact Product Complaince |
HTML Datasheet | 1676860 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.81000 | ¥14.81 |
10 | ¥13.77100 | ¥137.71 |
50 | ¥12.67140 | ¥633.57 |
100 | ¥11.70680 | ¥1,170.68 |
250 | ¥11.15600 | ¥2,789.00 |
500 | ¥11.09456 | ¥5,547.28 |
Attribute | Description |
---|---|
Other Names | 277-4203 HC-CBU 1676860-ND |
Standard Package | 10 |