
1636321 | |
|---|---|
DigiKey Part Number | 1636321-ND |
Manufacturer | |
Manufacturer Product Number | 1636321 |
Description | INSERT FEMALE 8+24POS+1GND CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 8+24+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1636321 Models |
Category | Size B10 |
Manufacturer Phoenix Contact | Termination Style Crimp |
Series | Voltage Rating 600V |
Packaging Bulk | Contact Type CK 1.6-ED |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Housing Material Polyamide (PA), Nylon |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 8+24+Ground |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥459.07000 | ¥459.07 |













